
BSZ0994NSATMA1 | |
|---|---|
DigiKey Part Number | 448-BSZ0994NSATMA1TR-ND - Tape & Reel (TR) 448-BSZ0994NSATMA1CT-ND - Cut Tape (CT) 448-BSZ0994NSATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSZ0994NSATMA1 |
Description | MOSFET N-CH 30V 13A 8TSDSON-25 |
Customer Reference | |
Detailed Description | N-Channel 30 V 13A (Ta) 2.1W (Ta) Surface Mount PG-TSDSON-8-25 |
Datasheet | Datasheet |
EDA/CAD Models | BSZ0994NSATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 890 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSON-8-25 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.03000 | $10.03 |
| 10 | $6.28900 | $62.89 |
| 100 | $4.13950 | $413.95 |
| 500 | $3.21674 | $1,608.37 |
| 1,000 | $2.91962 | $2,919.62 |
| 2,000 | $2.66956 | $5,339.12 |







