
BSZ097N10NS5ATMA1 | |
|---|---|
DigiKey Part Number | BSZ097N10NS5ATMA1TR-ND - Tape & Reel (TR) BSZ097N10NS5ATMA1CT-ND - Cut Tape (CT) BSZ097N10NS5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSZ097N10NS5ATMA1 |
Description | MOSFET N-CH 100V 8A/40A TSDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 8A (Ta), 40A (Tc) 2.1W (Ta), 69W (Tc) Surface Mount PG-TSDSON-8-FL |
Datasheet | Datasheet |
EDA/CAD Models | BSZ097N10NS5ATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.8V @ 36µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 28 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2080 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 2.1W (Ta), 69W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package PG-TSDSON-8-FL |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 9.7mOhm @ 20A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.28000 | $22.28 |
| 10 | $14.28100 | $142.81 |
| 100 | $9.69070 | $969.07 |
| 500 | $7.72442 | $3,862.21 |
| 1,000 | $7.09228 | $7,092.28 |
| 2,000 | $6.56060 | $13,121.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $5.98560 | $29,928.00 |
| 10,000 | $5.63046 | $56,304.60 |
| 15,000 | $5.44966 | $81,744.90 |












