N-Channel 34 V 9A (Ta), 36A (Tc) 2.1W (Ta), 25W (Tc) Surface Mount PG-TSDSON-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSZ0909NSATMA1

DigiKey Part Number
BSZ0909NSATMA1TR-ND - Tape & Reel (TR)
BSZ0909NSATMA1CT-ND - Cut Tape (CT)
BSZ0909NSATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSZ0909NSATMA1
Description
MOSFET N-CH 34V 9A/36A 8TSDSON
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 34 V 9A (Ta), 36A (Tc) 2.1W (Ta), 25W (Tc) Surface Mount PG-TSDSON-8
Datasheet
 Datasheet
EDA/CAD Models
BSZ0909NSATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
34 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
12mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
17 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1310 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.1W (Ta), 25W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TSDSON-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 419
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.56000$7.56
10$4.69400$46.94
100$3.04030$304.03
500$2.32850$1,164.25
1,000$2.09895$2,098.95
2,000$1.90579$3,811.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.69659$8,482.95
10,000$1.56729$15,672.90
15,000$1.50142$22,521.30
25,000$1.42742$35,685.50
35,000$1.38361$48,426.35
50,000$1.34103$67,051.50
Manufacturers Standard Package