
BSZ039N06NSATMA1 | |
---|---|
DigiKey Part Number | 448-BSZ039N06NSATMA1TR-ND - Tape & Reel (TR) 448-BSZ039N06NSATMA1CT-ND - Cut Tape (CT) 448-BSZ039N06NSATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSZ039N06NSATMA1 |
Description | MOSFET N-CH 60V 18A/40A TSDSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 18A (Ta), 40A (Tc) 2.1W (Ta), 69W (Tc) Surface Mount PG-TSDSON-8-34 |
Datasheet | Datasheet |
EDA/CAD Models | BSZ039N06NSATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 3.9mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.3V @ 36µA | |
Gate Charge (Qg) (Max) @ Vgs | 34 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2500 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta), 69W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSON-8-34 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.88000 | $16.88 |
10 | $9.93600 | $99.36 |
100 | $7.53720 | $753.72 |
500 | $6.97630 | $3,488.15 |
1,000 | $6.78646 | $6,786.46 |
2,000 | $6.58754 | $13,175.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $5.42756 | $27,137.80 |