
BSV236SPH6327XTSA1 | |
---|---|
DigiKey Part Number | BSV236SPH6327XTSA1TR-ND - Tape & Reel (TR) BSV236SPH6327XTSA1CT-ND - Cut Tape (CT) BSV236SPH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSV236SPH6327XTSA1 |
Description | MOSFET P-CH 20V 1.5A SOT363-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 1.5A (Ta) 560mW (Ta) Surface Mount PG-SOT363-PO |
Datasheet | Datasheet |
EDA/CAD Models | BSV236SPH6327XTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 175mOhm @ 1.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 8µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.7 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 228 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 560mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT363-PO | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.69000 | $3.69 |
10 | $2.25800 | $22.58 |
100 | $1.42870 | $142.87 |
500 | $1.06792 | $533.96 |
1,000 | $0.95133 | $951.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.80287 | $2,408.61 |
6,000 | $0.72799 | $4,367.94 |
9,000 | $0.68982 | $6,208.38 |
15,000 | $0.64692 | $9,703.80 |
21,000 | $0.62150 | $13,051.50 |
30,000 | $0.59680 | $17,904.00 |
75,000 | $0.54258 | $40,693.50 |
150,000 | $0.53474 | $80,211.00 |