BSS7728NH6327XTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 53,608
Unit Price: $1.81000
Datasheet

Direct


Diodes Incorporated
In Stock: 203,656
Unit Price: $1.97000
Datasheet

Similar


Diodes Incorporated
In Stock: 17,809
Unit Price: $7.14000
Datasheet

Similar


Diodes Incorporated
In Stock: 6,651
Unit Price: $2.30000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7,273
Unit Price: $1.40000
Datasheet

Similar


Diodes Incorporated
In Stock: 5,415
Unit Price: $1.31000
Datasheet

Similar


onsemi
In Stock: 4,447
Unit Price: $2.05000
Datasheet

Similar


Diodes Incorporated
In Stock: 147,055
Unit Price: $2.38000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 68,408
Unit Price: $2.38000
Datasheet

Similar


Diodes Incorporated
In Stock: 11,523
Unit Price: $5.50000
Datasheet

Similar


Diodes Incorporated
In Stock: 9,709
Unit Price: $7.31000
Datasheet
PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSS7728NH6327XTSA1

DigiKey Part Number
BSS7728NH6327XTSA1TR-ND - Tape & Reel (TR)
BSS7728NH6327XTSA1CT-ND - Cut Tape (CT)
BSS7728NH6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS7728NH6327XTSA1
Description
MOSFET N-CH 60V 200MA SOT23-3
Customer Reference
Detailed Description
N-Channel 60 V 200mA (Ta) 360mW (Ta) Surface Mount PG-SOT23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
2.3V @ 26µA
Gate Charge (Qg) (Max) @ Vgs
1.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
56 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
360mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-SOT23
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes