P-Channel 30 V 1.5A (Ta) 500mW (Ta) Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSS314PEH6327XTSA1

DigiKey Part Number
BSS314PEH6327XTSA1TR-ND - Tape & Reel (TR)
BSS314PEH6327XTSA1CT-ND - Cut Tape (CT)
BSS314PEH6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS314PEH6327XTSA1
Description
MOSFET P-CH 30V 1.5A SOT23-3
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 1.5A (Ta) 500mW (Ta) Surface Mount PG-SOT23
Datasheet
 Datasheet
EDA/CAD Models
BSS314PEH6327XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
140mOhm @ 1.5A, 10V
Vgs(th) (Max) @ Id
2V @ 6.3µA
Gate Charge (Qg) (Max) @ Vgs
2.9 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
294 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
500mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-SOT23
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,027
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.29000$3.29
10$2.00600$20.06
100$1.25790$125.79
500$0.93430$467.15
1,000$0.82971$829.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.69636$2,089.08
6,000$0.62908$3,774.48
9,000$0.59478$5,353.02
15,000$0.55621$8,343.15
21,000$0.53336$11,200.56
30,000$0.51115$15,334.50
Manufacturers Standard Package