


BSS169IXUSA1 | |
|---|---|
DigiKey Part Number | 448-BSS169IXUSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSS169IXUSA1 |
Description | BSS169IXUSA1 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 190mA (Ta) 360mW (Ta) Surface Mount PG-SOT23-3-U03 |
Category | Vgs(th) (Max) @ Id 1.8V @ 50µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 2.1 nC @ 7 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 51 pF @ 25 V |
FET Type | Power Dissipation (Max) 360mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-SOT23-3-U03 |
Drive Voltage (Max Rds On, Min Rds On) 0V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.9Ohm @ 190mA, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.74955 | $2,248.65 |
| 6,000 | $0.67686 | $4,061.16 |
| 9,000 | $0.63979 | $5,758.11 |
| 15,000 | $0.59811 | $8,971.65 |
| 21,000 | $0.57342 | $12,041.82 |
| 30,000 | $0.54942 | $16,482.60 |

