


BSS139IXUSA1 | |
|---|---|
DigiKey Part Number | 448-BSS139IXUSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSS139IXUSA1 |
Description | BSS139IXUSA1 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | N-Channel 250 V 100mA (Ta) 360mW (Ta) Surface Mount PG-SOT23-3-U03 |
Category | Vgs(th) (Max) @ Id 1V @ 56µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 2.3 nC @ 5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 60 pF @ 25 V |
FET Type | Power Dissipation (Max) 360mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C |
Drain to Source Voltage (Vdss) 250 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-SOT23-3-U03 |
Drive Voltage (Max Rds On, Min Rds On) 0V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 14Ohm @ 100mA, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.86597 | $2,597.91 |
| 6,000 | $0.78396 | $4,703.76 |
| 9,000 | $0.74215 | $6,679.35 |
| 15,000 | $0.69513 | $10,426.95 |
| 21,000 | $0.66729 | $14,013.09 |
| 30,000 | $0.64022 | $19,206.60 |

