
BSP77E6433HUMA1 | |
|---|---|
DigiKey Part Number | BSP77E6433HUMA1TR-ND - Tape & Reel (TR) BSP77E6433HUMA1CT-ND - Cut Tape (CT) BSP77E6433HUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSP77E6433HUMA1 |
Description | IC PWR SWTCH N-CHAN 1:1 SOT223-4 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.17A PG-SOT223-4 |
Datasheet | Datasheet |
EDA/CAD Models | BSP77E6433HUMA1 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2.17A |
Series | Rds On (Typ) 70mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Auto Restart |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration Low Side | Supplier Device Package PG-SOT223-4 |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 42V (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.73000 | $13.73 |
| 10 | $10.08000 | $100.80 |
| 25 | $9.15560 | $228.89 |
| 100 | $8.14090 | $814.09 |
| 250 | $7.65684 | $1,914.21 |
| 500 | $7.36514 | $3,682.57 |
| 1,000 | $7.31714 | $7,317.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $6.76506 | $27,060.24 |
| 8,000 | $6.63130 | $53,050.40 |
| 12,000 | $6.56429 | $78,771.48 |


