New Product
TO-236-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-236-3
TO-236-3

BSS83IXUSA1

DigiKey Part Number
448-BSS83IXUSA1TR-ND - Tape & Reel (TR)
448-BSS83IXUSA1CT-ND - Cut Tape (CT)
448-BSS83IXUSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS83IXUSA1
Description
BSS83IXUSA1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 320mA (Ta), 550mA (Tc) 400mW (Ta), 1.04W (Tc) Surface Mount PG-SOT23-3-U03
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1.7Ohm @ 300mA, 10V
Vgs(th) (Max) @ Id
2V @ 34µA
Gate Charge (Qg) (Max) @ Vgs
1.09 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
72 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
400mW (Ta), 1.04W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-SOT23-3-U03
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.55600$15.56
100$0.97300$97.30
500$0.71848$359.24
1,000$0.63609$636.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.51513$1,545.39
6,000$0.46374$2,782.44
9,000$0.43751$3,937.59
15,000$0.40803$6,120.45
21,000$0.39055$8,201.55
30,000$0.37357$11,207.10
75,000$0.33628$25,221.00
150,000$0.31796$47,694.00
Manufacturers Standard Package