BSO080P03NS3GXUMA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 2,632
Unit Price: $20.22000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 62,381
Unit Price: $10.19000
Datasheet

Similar


Diodes Incorporated
In Stock: 7,112
Unit Price: $12.91000
Datasheet

Similar


onsemi
In Stock: 7,810
Unit Price: $14.47000
Datasheet

Similar


onsemi
In Stock: 17,803
Unit Price: $13.15000
Datasheet

Similar


Rohm Semiconductor
In Stock: 498
Unit Price: $26.97000
Datasheet

Similar


Vishay Siliconix
In Stock: 274
Unit Price: $11.43000
Datasheet
P-Channel 30 V 12A (Ta) 1.6W (Ta) Surface Mount PG-DSO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSO080P03NS3GXUMA1

DigiKey Part Number
BSO080P03NS3GXUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSO080P03NS3GXUMA1
Description
MOSFET P-CH 30V 12A 8DSO
Customer Reference
Detailed Description
P-Channel 30 V 12A (Ta) 1.6W (Ta) Surface Mount PG-DSO-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
8mOhm @ 14.8A, 10V
Vgs(th) (Max) @ Id
3.1V @ 150µA
Gate Charge (Qg) (Max) @ Vgs
81 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
6750 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.6W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-DSO-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes