MFR Recommended

BSM400GA120DN2HOSA1 | |
|---|---|
DigiKey Part Number | BSM400GA120DN2HOSA1-ND |
Manufacturer | |
Manufacturer Product Number | BSM400GA120DN2HOSA1 |
Description | IGBT MOD 1200V 550A 2700W MOD |
Customer Reference | |
Detailed Description | IGBT Module Single Switch 1200 V 550 A 2700 W Chassis Mount Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
IGBT Type | - | |
Configuration | Single Switch | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 550 A | |
Power - Max | 2700 W | |
Vce(on) (Max) @ Vge, Ic | 3V @ 15V, 400A | |
Current - Collector Cutoff (Max) | 8 mA | |
Input Capacitance (Cies) @ Vce | 26 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |


