
BSD214SNH6327XTSA1 | |
---|---|
DigiKey Part Number | 448-BSD214SNH6327XTSA1TR-ND - Tape & Reel (TR) 448-BSD214SNH6327XTSA1CT-ND - Cut Tape (CT) 448-BSD214SNH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSD214SNH6327XTSA1 |
Description | MOSFET N-CH 20V 1.5A SOT363-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 1.5A (Ta) 500mW (Ta) Surface Mount PG-SOT363-PO |
Datasheet | Datasheet |
EDA/CAD Models | BSD214SNH6327XTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 140mOhm @ 1.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 3.7µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.8 nC @ 5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 143 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT363-PO | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.81100 | $18.11 |
100 | $1.14180 | $114.18 |
500 | $0.85250 | $426.25 |
1,000 | $0.75677 | $756.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.57097 | $1,712.91 |
6,000 | $0.52899 | $3,173.94 |
9,000 | $0.44502 | $4,005.18 |
15,000 | $0.44096 | $6,614.40 |
21,000 | $0.43946 | $9,228.66 |
30,000 | $0.42097 | $12,629.10 |
75,000 | $0.40794 | $30,595.50 |
150,000 | $0.39822 | $59,733.00 |