
BSC430N25NSFDATMA1 | |
---|---|
DigiKey Part Number | 448-BSC430N25NSFDATMA1TR-ND - Tape & Reel (TR) 448-BSC430N25NSFDATMA1CT-ND - Cut Tape (CT) 448-BSC430N25NSFDATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC430N25NSFDATMA1 |
Description | MOSFET N-CH 250V TSON-8 |
Customer Reference | |
Detailed Description | N-Channel 250 V 36A (Tc) Surface Mount PG-TSON-8-3 |
Datasheet | Datasheet |
EDA/CAD Models | BSC430N25NSFDATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSON-8-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.33000 | $39.33 |
10 | $29.91300 | $299.13 |
100 | $21.42990 | $2,142.99 |
500 | $20.72866 | $10,364.33 |