
BSC340N08NS3GATMA1 | |
|---|---|
DigiKey Part Number | BSC340N08NS3GATMA1TR-ND - Tape & Reel (TR) BSC340N08NS3GATMA1CT-ND - Cut Tape (CT) BSC340N08NS3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC340N08NS3GATMA1 |
Description | MOSFET N-CH 80V 7A/23A TDSON-8-5 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 7A (Ta), 23A (Tc) 2.5W (Ta), 32W (Tc) Surface Mount PG-TDSON-8-5 |
Datasheet | Datasheet |
EDA/CAD Models | BSC340N08NS3GATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 12µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 9.1 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 756 pF @ 40 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 32W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 80 V | Supplier Device Package PG-TDSON-8-5 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 34mOhm @ 12A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.35000 | $11.35 |
| 10 | $7.12800 | $71.28 |
| 100 | $4.70760 | $470.76 |
| 500 | $3.66728 | $1,833.64 |
| 1,000 | $3.33217 | $3,332.17 |
| 2,000 | $3.05030 | $6,100.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.74526 | $13,726.30 |
| 10,000 | $2.55678 | $25,567.80 |
| 15,000 | $2.46080 | $36,912.00 |
| 25,000 | $2.35298 | $58,824.50 |


















