


BSC150N03LDGATMA1 | |
---|---|
DigiKey Part Number | BSC150N03LDGATMA1TR-ND - Tape & Reel (TR) BSC150N03LDGATMA1CT-ND - Cut Tape (CT) BSC150N03LDGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC150N03LDGATMA1 |
Description | MOSFET 2N-CH 30V 8A 8TDSON |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 8A 26W Surface Mount PG-TDSON-8-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 8A | |
Rds On (Max) @ Id, Vgs | 15mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13.2nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1100pF @ 15V | |
Power - Max | 26W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PG-TDSON-8-4 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.77000 | $4.77 |
10 | $3.60600 | $36.06 |
100 | $2.95530 | $295.53 |
500 | $2.81370 | $1,406.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.29879 | $11,493.95 |