N-Channel 60 V 64A (Tc) 46W (Tc) Surface Mount PG-TDSON-8-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSC065N06LS5ATMA1

DigiKey Part Number
448-BSC065N06LS5ATMA1TR-ND - Tape & Reel (TR)
448-BSC065N06LS5ATMA1CT-ND - Cut Tape (CT)
448-BSC065N06LS5ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSC065N06LS5ATMA1
Description
MOSFET N-CHANNEL 60V 64A 8TDSON
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 64A (Tc) 46W (Tc) Surface Mount PG-TDSON-8-6
Datasheet
 Datasheet
EDA/CAD Models
BSC065N06LS5ATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.3V @ 20µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 4.5 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1800 pF @ 30 V
Part Status
Active
Power Dissipation (Max)
46W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
PG-TDSON-8-6
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
6.5mOhm @ 32A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28,731
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.14000$20.14
10$12.81700$128.17
100$8.64740$864.74
500$6.86052$3,430.26
1,000$6.28583$6,285.83
2,000$5.80257$11,605.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$5.27978$26,398.90
10,000$4.95693$49,569.30
15,000$4.79254$71,888.10
Manufacturers Standard Package