P-Channel 30 V 17.7A (Ta), 100A (Tc) 2.5W (Ta), 83W (Tc) Surface Mount PG-TDSON-8-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSC060P03NS3EGATMA1

DigiKey Part Number
BSC060P03NS3EGATMA1TR-ND - Tape & Reel (TR)
BSC060P03NS3EGATMA1CT-ND - Cut Tape (CT)
BSC060P03NS3EGATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSC060P03NS3EGATMA1
Description
MOSFET P-CH 30V 17.7/100A 8TDSON
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 17.7A (Ta), 100A (Tc) 2.5W (Ta), 83W (Tc) Surface Mount PG-TDSON-8-1
Datasheet
 Datasheet
EDA/CAD Models
BSC060P03NS3EGATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
6mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
3.1V @ 150µA
Gate Charge (Qg) (Max) @ Vgs
81 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
6020 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 83W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TDSON-8-1
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,585
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.09000$12.09
10$7.63000$76.30
100$5.07180$507.18
500$3.97328$1,986.64
1,000$3.61968$3,619.68
2,000$3.45163$6,903.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$3.00050$15,002.50
10,000$2.81998$28,199.80
Manufacturers Standard Package