
BSC0503NSIATMA1 | |
|---|---|
DigiKey Part Number | 448-BSC0503NSIATMA1TR-ND - Tape & Reel (TR) 448-BSC0503NSIATMA1CT-ND - Cut Tape (CT) 448-BSC0503NSIATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC0503NSIATMA1 |
Description | MOSFET N-CH 30V 22A/88A TDSON |
Customer Reference | |
Detailed Description | N-Channel 30 V 22A (Ta), 88A (Tc) 2.5W (Ta), 36W (Tc) Surface Mount PG-TDSON-8-6 |
Datasheet | Datasheet |
EDA/CAD Models | BSC0503NSIATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1300 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 36W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.50000 | $12.50 |
| 10 | $7.90100 | $79.01 |
| 100 | $5.25850 | $525.85 |
| 500 | $4.12588 | $2,062.94 |
| 1,000 | $3.76125 | $3,761.25 |








