
BSB165N15NZ3GXUMA2 | |
---|---|
DigiKey Part Number | 448-BSB165N15NZ3GXUMA2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSB165N15NZ3GXUMA2 |
Description | TRENCH >=100V |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 9A (Ta), 45A (Tc) 2.8W (Ta), 78W (Tc) Surface Mount MG-WDSON-2-9 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 16.5mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 110µA | |
Gate Charge (Qg) (Max) @ Vgs | 35 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2800 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.8W (Ta), 78W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | MG-WDSON-2-9 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $9.23738 | $46,186.90 |