BGSXXXXXXXXXXSA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGSA20UGL8E6327XTSA1

DigiKey Part Number
448-BGSA20UGL8E6327XTSA1TR-ND - Tape & Reel (TR)
448-BGSA20UGL8E6327XTSA1CT-ND - Cut Tape (CT)
448-BGSA20UGL8E6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BGSA20UGL8E6327XTSA1
Description
IC RF ANT DEVICE 10TSLP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF IC
Datasheet
 Datasheet
EDA/CAD Models
BGSA20UGL8E6327XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
-
Frequency
-
RF Type
-
Secondary Attributes
-
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,780
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.57000$4.57
10$3.20600$32.06
25$2.86840$71.71
100$2.49730$249.73
250$2.32092$580.23
500$2.21438$1,107.19
1,000$2.12668$2,126.68
2,500$2.03408$5,085.20
5,000$1.97829$9,891.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$1.90936$28,640.40
30,000$1.87563$56,268.90
Manufacturers Standard Package