Direct

RMCF0805FT20M0 | |
|---|---|
DigiKey Part Number | 738-RMCF0805FT20M0TR-ND - Tape & Reel (TR) 738-RMCF0805FT20M0CT-ND - Cut Tape (CT) 738-RMCF0805FT20M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0805FT20M0 |
Description | RES 20M OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805FT20M0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.47700 | $4.77 |
| 25 | $0.36520 | $9.13 |
| 50 | $0.30260 | $15.13 |
| 100 | $0.25490 | $25.49 |
| 250 | $0.20620 | $51.55 |
| 500 | $0.17840 | $89.20 |
| 1,000 | $0.15662 | $156.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.12186 | $609.30 |
| 10,000 | $0.11177 | $1,117.70 |
| 15,000 | $0.10686 | $1,602.90 |
| 25,000 | $0.10155 | $2,538.75 |
| 35,000 | $0.09851 | $3,447.85 |
| 50,000 | $0.09563 | $4,781.50 |


