
BGS22W2L10E6327XTSA1 | |
---|---|
DigiKey Part Number | BGS22W2L10E6327XTSA1TR-ND - Tape & Reel (TR) BGS22W2L10E6327XTSA1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BGS22W2L10E6327XTSA1 |
Description | IC RF SWITCH DPDT 2GHZ TSLP10-1 |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose DPDT 2 GHz 50Ohm TSLP-10-1 |
Datasheet | Datasheet |
EDA/CAD Models | BGS22W2L10E6327XTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
RF Type | General Purpose | |
Topology | Reflective | |
Circuit | DPDT | |
Frequency Range | 100MHz ~ 2GHz | |
Isolation | 27dB | |
Insertion Loss | 0.39dB | |
Test Frequency | 1.91GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.4V ~ 3.6V | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFQFN | |
Supplier Device Package | TSLP-10-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.34000 | $5.34 |
10 | $4.14700 | $41.47 |
25 | $3.82960 | $95.74 |
100 | $3.48060 | $348.06 |
250 | $3.31168 | $827.92 |
500 | $3.20902 | $1,604.51 |
1,000 | $3.12379 | $3,123.79 |
2,500 | $3.03288 | $7,582.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | $3.41262 | $25,594.65 |
15,000 | $3.24905 | $48,735.75 |
22,500 | $3.15709 | $71,034.53 |