
BGA6H1BN6E6327XTSA1 | |
---|---|
DigiKey Part Number | BGA6H1BN6E6327XTSA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BGA6H1BN6E6327XTSA1 |
Description | IC RF AMP TSNP-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | - | |
P1dB | - | |
Gain | - | |
Noise Figure | - | |
RF Type | - | |
Voltage - Supply | - | |
Current - Supply | - | |
Test Frequency | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $3.51046 | $52,656.90 |