
BGA5M1BN6E6327XTSA1 | |
---|---|
DigiKey Part Number | BGA5M1BN6E6327XTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BGA5M1BN6E6327XTSA1 |
Description | IC AMP LTE 1.805GHZ-2.2GHZ TSNP6 |
Customer Reference | |
Detailed Description | RF Amplifier IC LTE 1.805GHz ~ 2.2GHz PG-TSNP-6-10 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 1.805GHz ~ 2.2GHz | |
P1dB | -17dBm | |
Gain | 19.3dB | |
Noise Figure | 0.65dB | |
RF Type | LTE | |
Voltage - Supply | 1.5V ~ 3.6V | |
Current - Supply | 9.5mA | |
Test Frequency | 2GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | PG-TSNP-6-10 | |
Base Product Number |