Direct

BGA524N6E6329XTSA1 | |
|---|---|
DigiKey Part Number | 448-BGA524N6E6329XTSA1TR-ND - Tape & Reel (TR) 448-BGA524N6E6329XTSA1CT-ND - Cut Tape (CT) 448-BGA524N6E6329XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGA524N6E6329XTSA1 |
Description | IC AMP GPS 1.55-1.615GHZ TSNP6 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC GPS/GNSS 1.55GHz ~ 1.615GHz PG-TSNP-6-2 |
Datasheet | Datasheet |
EDA/CAD Models | BGA524N6E6329XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.55GHz ~ 1.615GHz | |
P1dB | -12dBm | |
Gain | 19.6dB | |
Noise Figure | 0.55dB | |
RF Type | GPS/GNSS | |
Voltage - Supply | 1.5V ~ 3.3V | |
Current - Supply | 2.5mA | |
Test Frequency | 1.55GHz ~ 1.615GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | PG-TSNP-6-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.34000 | $5.34 |
| 10 | $4.56300 | $45.63 |
| 25 | $4.30160 | $107.54 |
| 100 | $3.93810 | $393.81 |
| 250 | $3.71940 | $929.85 |
| 500 | $3.56452 | $1,782.26 |
| 1,000 | $3.41842 | $3,418.42 |
| 5,000 | $3.11024 | $15,551.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | $2.95947 | $35,513.64 |
| 24,000 | $2.84785 | $68,348.40 |












