
BFR380L3E6327XTMA1 | |
|---|---|
DigiKey Part Number | BFR380L3E6327XTMA1TR-ND - Tape & Reel (TR) BFR380L3E6327XTMA1CT-ND - Cut Tape (CT) BFR380L3E6327XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFR380L3E6327XTMA1 |
Description | RF TRANS NPN 9V 14GHZ TSLP-3-1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 9V 80mA 14GHz 380mW Surface Mount PG-TSLP-3-1 |
Datasheet | Datasheet |
EDA/CAD Models | BFR380L3E6327XTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 9V | |
Frequency - Transition | 14GHz | |
Noise Figure (dB Typ @ f) | 0.5dB ~ 2.1dB @ 1.8GHz | |
Gain | 7.5dB ~ 16.5dB | |
Power - Max | 380mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 90 @ 40mA, 3V | |
Current - Collector (Ic) (Max) | 80mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-101, SOT-883 | |
Supplier Device Package | PG-TSLP-3-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.53000 | $2.53 |
| 10 | $1.72100 | $17.21 |
| 25 | $1.52720 | $38.18 |
| 100 | $1.31190 | $131.19 |
| 250 | $1.21008 | $302.52 |
| 500 | $1.14872 | $574.36 |
| 1,000 | $1.09822 | $1,098.22 |
| 2,500 | $1.04478 | $2,611.95 |
| 5,000 | $1.01258 | $5,062.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.97282 | $14,592.30 |
| 30,000 | $0.95336 | $28,600.80 |
| 45,000 | $0.94362 | $42,462.90 |
| 75,000 | $0.93282 | $69,961.50 |

