BFS17PE6327HTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 4,241
Unit Price: $2.13000
Datasheet

Similar


MACOM Technology Solutions
In Stock: 0
Unit Price: $4,188.39000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $42.38397
Datasheet

Similar


onsemi
In Stock: 9,999
Unit Price: $0.90000
Datasheet
PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFS17PE6327HTSA1

DigiKey Part Number
BFS17PE6327HTSA1TR-ND - Tape & Reel (TR)
BFS17PE6327HTSA1CT-ND - Cut Tape (CT)
BFS17PE6327HTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BFS17PE6327HTSA1
Description
RF TRANS NPN 15V 1.4GHZ PG-SOT23
Customer Reference
Detailed Description
RF Transistor NPN 15V 25mA 1.4GHz 280mW Surface Mount PG-SOT23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
15V
Frequency - Transition
1.4GHz
Noise Figure (dB Typ @ f)
3.5dB ~ 5dB @ 800MHz
Gain
-
Power - Max
280mW
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 2mA, 1V
Current - Collector (Ic) (Max)
25mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
PG-SOT23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types