
BFR181WH6327XTSA1 | |
|---|---|
DigiKey Part Number | BFR181WH6327XTSA1TR-ND - Tape & Reel (TR) BFR181WH6327XTSA1CT-ND - Cut Tape (CT) BFR181WH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFR181WH6327XTSA1 |
Description | RF TRANS NPN 12V 8GHZ PG-SOT-323 |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 20mA 8GHz 175mW Surface Mount PG-SOT323 |
Datasheet | Datasheet |
EDA/CAD Models | BFR181WH6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Frequency - Transition | 8GHz | |
Noise Figure (dB Typ @ f) | 0.9dB ~ 1.2dB @ 900MHz ~ 1.8GHz | |
Gain | 19dB | |
Power - Max | 175mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 5mA, 8V | |
Current - Collector (Ic) (Max) | 20mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | PG-SOT323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.76800 | $17.68 |
| 25 | $1.56880 | $39.22 |
| 100 | $1.34830 | $134.83 |
| 250 | $1.24408 | $311.02 |
| 500 | $1.18078 | $590.39 |
| 1,000 | $1.12881 | $1,128.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.06457 | $3,193.71 |
| 6,000 | $1.03313 | $6,198.78 |
| 9,000 | $1.01738 | $9,156.42 |
| 15,000 | $0.99994 | $14,999.10 |
| 21,000 | $0.98974 | $20,784.54 |
| 30,000 | $0.97993 | $29,397.90 |








