


TLE4274DV33ATMA2 | |
|---|---|
DigiKey Part Number | 448-TLE4274DV33ATMA2TR-ND - Tape & Reel (TR) 448-TLE4274DV33ATMA2CT-ND - Cut Tape (CT) 448-TLE4274DV33ATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4274DV33ATMA2 |
Description | IC REG LIN 3.3V 400MA TO252-3-11 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA PG-TO252-3-11 |
Datasheet | Datasheet |
EDA/CAD Models | TLE4274DV33ATMA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
Current - Supply (Max) | 30 mA | |
PSRR | 60dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | PG-TO252-3-11 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.09000 | $12.09 |
| 10 | $8.78900 | $87.89 |
| 25 | $7.97480 | $199.37 |
| 100 | $7.07790 | $707.79 |
| 250 | $6.64988 | $1,662.47 |
| 500 | $6.39188 | $3,195.94 |
| 1,000 | $6.17953 | $6,179.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.95536 | $14,888.40 |
| 5,000 | $5.82028 | $29,101.40 |
| 7,500 | $5.75265 | $43,144.88 |
| 12,500 | $5.67770 | $70,971.25 |

