BFP720FH6327XTSA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFP 740FESD E6327

DigiKey Part Number
BFP740FESDE6327TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BFP 740FESD E6327
Description
RF TRANS NPN 4.7V 47GHZ 4-TSFP
Customer Reference
Detailed Description
RF Transistor NPN 4.7V 45mA 47GHz 160mW Surface Mount 4-TSFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
4.7V
Frequency - Transition
47GHz
Noise Figure (dB Typ @ f)
0.5dB ~ 1.45dB @ 150MHz ~ 10GHz
Gain
9dB ~ 31dB
Power - Max
160mW
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 25mA, 3V
Current - Collector (Ic) (Max)
45mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Flat Leads
Supplier Device Package
4-TSFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.