
BFG 196 E6327 | |
---|---|
DigiKey Part Number | BFG196E6327-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFG 196 E6327 |
Description | RF TRANS NPN 12V 7.5GHZ SOT223-4 |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 150mA 7.5GHz 800mW Surface Mount PG-SOT223-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Frequency - Transition | 7.5GHz | |
Noise Figure (dB Typ @ f) | 1.3dB ~ 2.3dB @ 900MHz ~ 1.8GHz | |
Gain | 9dB ~ 14.5dB | |
Power - Max | 800mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 50mA, 8V | |
Current - Collector (Ic) (Max) | 150mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | PG-SOT223-4 | |
Base Product Number |