BDP948E6327HTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 6,055
Unit Price: $7.48000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 79
Unit Price: $3.86000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,359
Unit Price: $3.62000
Datasheet

Similar


Diodes Incorporated
In Stock: 82,426
Unit Price: $10.61000
Datasheet

Similar


Diodes Incorporated
In Stock: 4,040
Unit Price: $7.65000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $8.80000
Datasheet

Similar


Diodes Incorporated
In Stock: 6,734
Unit Price: $10.28000
Datasheet

Similar


onsemi
In Stock: 993
Unit Price: $6.49000
Datasheet

Similar


onsemi
In Stock: 14,105
Unit Price: $6.49000
Datasheet

Similar


onsemi
In Stock: 9
Unit Price: $5.59000
Datasheet

Similar


onsemi
In Stock: 67,772
Unit Price: $5.59000
Datasheet
Bipolar (BJT) Transistor PNP 45 V 3 A 100MHz 5 W Surface Mount PG-SOT223-4-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BDP948E6327HTSA1

DigiKey Part Number
BDP948E6327HTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BDP948E6327HTSA1
Description
TRANS PNP 45V 3A PG-SOT223-4-10
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 3 A 100MHz 5 W Surface Mount PG-SOT223-4-10
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 200mA, 2A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
85 @ 500mA, 1V
Power - Max
5 W
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
PG-SOT223-4-10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types