BCW68FE6327HTSA1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.07000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.07000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $2.30000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,914
Unit Price: $2.06000
Datasheet

Similar


onsemi
In Stock: 13,718
Unit Price: $1.40000
Datasheet

Similar


Diodes Incorporated
In Stock: 24,089
Unit Price: $2.14000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,280
Unit Price: $3.78000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.37718
Datasheet

Similar


onsemi
In Stock: 20,610
Unit Price: $1.23000
Datasheet

Similar


onsemi
In Stock: 10
Unit Price: $1.48000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.34752
Datasheet

Similar


Diodes Incorporated
In Stock: 14,866
Unit Price: $3.54000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 390
Unit Price: $1.89000
Datasheet

Similar


onsemi
In Stock: 14,518
Unit Price: $1.73000
Datasheet
Bipolar (BJT) Transistor PNP 45 V 800 mA 200MHz 330 mW Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCW68FE6327HTSA1

DigiKey Part Number
448-BCW68FE6327HTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCW68FE6327HTSA1
Description
TRANS PNP 45V 0.8A PG-SOT23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 800 mA 200MHz 330 mW Surface Mount PG-SOT23
Datasheet
 Datasheet
EDA/CAD Models
BCW68FE6327HTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Transistor Type
Current - Collector (Ic) (Max)
800 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
20nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Power - Max
330 mW
Frequency - Transition
200MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
PG-SOT23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/12/2026
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
42,000$0.47633$20,005.86