Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BCW60DE6327HTSA1 | |
|---|---|
DigiKey Part Number | BCW60DE6327HTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCW60DE6327HTSA1 |
Description | TRANS NPN 32V 0.1A PG-SOT23 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 32 V 100 mA 250MHz 330 mW Surface Mount PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | BCW60DE6327HTSA1 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 380 @ 2mA, 5V |
Mfr | Power - Max 330 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 250MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 32 V | Supplier Device Package PG-SOT23 |
Vce Saturation (Max) @ Ib, Ic 550mV @ 1.25mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 20nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCW33LT1G | onsemi | 13,556 | BCW33LT1GOSCT-ND | $1.48000 | Direct |
| BCW60D,215 | Nexperia USA Inc. | 0 | 1727-4905-1-ND | $1.81000 | Direct |
| 2SD2657KT146 | Rohm Semiconductor | 2,661 | 2SD2657KT146CT-ND | $6.00000 | Similar |
| BC817-40-7-F | Diodes Incorporated | 0 | BC817-40FDICT-ND | $1.89000 | Similar |
| BC848A RFG | Taiwan Semiconductor Corporation | 8,615 | 1801-BC848ARFGCT-ND | $1.48000 | Similar |







