BCR521E6327HTSA1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 5,457
Unit Price: $2.06000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,616,811
Unit Price: $1.81000
Datasheet

Similar


Rohm Semiconductor
In Stock: 5,385
Unit Price: $1.89000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,589
Unit Price: $1.81000
Datasheet

Similar


Rohm Semiconductor
In Stock: 8,769
Unit Price: $1.81000
Datasheet

Similar


Rohm Semiconductor
In Stock: 459,837
Unit Price: $1.89000
Datasheet

Similar


Rohm Semiconductor
In Stock: 114,866
Unit Price: $1.81000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $2.63000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4,089
Unit Price: $4.45000
Datasheet

Similar


Rohm Semiconductor
In Stock: 83,595
Unit Price: $4.77000
Datasheet

Similar


Rohm Semiconductor
In Stock: 3,433
Unit Price: $4.77000
Datasheet

Similar


Rohm Semiconductor
In Stock: 5,067
Unit Price: $5.68000
Datasheet

Similar


onsemi
In Stock: 83,647
Unit Price: $1.07000
Datasheet

Similar


onsemi
In Stock: 45,612
Unit Price: $1.32000
Datasheet
PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCR521E6327HTSA1

DigiKey Part Number
BCR521E6327HTSA1TR-ND - Tape & Reel (TR)
BCR521E6327HTSA1CT-ND - Cut Tape (CT)
BCR521E6327HTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCR521E6327HTSA1
Description
TRANS PREBIAS NPN 50V SOT23
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 500 mA 100 MHz 330 mW Surface Mount PG-SOT23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
1 kOhms
Resistor - Emitter Base (R2)
1 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 50mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 2.5mA, 50mA
Current - Collector Cutoff (Max)
100nA (ICBO)
Frequency - Transition
100 MHz
Power - Max
330 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
PG-SOT23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/12/2026
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.72000$2.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
18,000$0.43580$7,844.40