PG-SOT343-3D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCR401WE6327HTSA1

DigiKey Part Number
BCR401WE6327HTSA1TR-ND - Tape & Reel (TR)
BCR401WE6327HTSA1CT-ND - Cut Tape (CT)
BCR401WE6327HTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCR401WE6327HTSA1
Description
IC LED DRVR LIN 60MA SOT343-3D
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear Dimming 60mA PG-SOT343-3D
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
1.2V
Voltage - Supply (Max)
18V
Voltage - Output
18V
Current - Output / Channel
60mA
Frequency
-
Dimming
-
Applications
Lighting
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
PG-SOT343-3D
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.