BCR35PNH6433XTMA1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 222
Unit Price: $2.14000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: $2.30000
Datasheet

Direct


onsemi
In Stock: 332
Unit Price: $2.30000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $2.88000
Datasheet

Similar


Diodes Incorporated
In Stock: 9,100
Unit Price: $1.97000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.46829
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.46829
Datasheet

Similar


Diodes Incorporated
In Stock: 5,980
Unit Price: $3.04000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,889
Unit Price: $2.38000
Datasheet

Similar


onsemi
In Stock: 21,708
Unit Price: $1.97000
Datasheet

Similar


onsemi
In Stock: 225,285
Unit Price: $2.14000
Datasheet

Similar


onsemi
In Stock: 11,812
Unit Price: $2.14000
Datasheet

Similar


onsemi
In Stock: 7,555
Unit Price: $2.38000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.64000
Datasheet
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 150MHz 250mW Surface Mount PG-SOT363-PO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCR35PNH6433XTMA1

DigiKey Part Number
448-BCR35PNH6433XTMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCR35PNH6433XTMA1
Description
TRANS PREBIAS 1NPN 1PNP SOT363
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 150MHz 250mW Surface Mount PG-SOT363-PO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 5mA, 5V
Manufacturer
Infineon Technologies
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Packaging
Tape & Reel (TR)
Frequency - Transition
150MHz
Part Status
Last Time Buy
Power - Max
250mW
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100mA
Package / Case
6-VSSOP, SC-88, SOT-363
Voltage - Collector Emitter Breakdown (Max)
50V
Supplier Device Package
PG-SOT363-PO
Resistor - Base (R1)
10kOhms
Base Product Number
Resistor - Emitter Base (R2)
47kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MUN5314DW1T1Gonsemi222MUN5314DW1T1GOSCT-ND$2.14000Direct
SMUN5314DW1T1Gonsemi0SMUN5314DW1T1GOSCT-ND$2.30000Direct
SMUN5315DW1T1Gonsemi332SMUN5315DW1T1GOSCT-ND$2.30000Direct
ACX114YUQ-7RDiodes Incorporated031-ACX114YUQ-7RCT-ND$2.88000Similar
DCX114EU-13R-FDiodes Incorporated9,10031-DCX114EU-13R-FCT-ND$1.97000Similar
Last Time Buy
Last Time Buy Date: 31/12/2026
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.55582$11,116.40