BCR22PNH6327XTSA1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diotec Semiconductor
In Stock: 570
Unit Price: $1.89000
Datasheet

Similar


Diodes Incorporated
In Stock: 3,739
Unit Price: $3.12000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $3.95000
Datasheet

Similar


onsemi
In Stock: 29,456
Unit Price: $1.97000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,129
Unit Price: $2.06000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.64000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $2.30000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.51817
Datasheet
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 130MHz 250mW Surface Mount PG-SOT363-PO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCR22PNH6327XTSA1

DigiKey Part Number
BCR22PNH6327XTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCR22PNH6327XTSA1
Description
TRANS PREBIAS 1NPN 1PNP SOT363
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 130MHz 250mW Surface Mount PG-SOT363-PO
Datasheet
 Datasheet
EDA/CAD Models
BCR22PNH6327XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
22kOhms
Resistor - Emitter Base (R2)
22kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
-
Frequency - Transition
130MHz
Power - Max
250mW
Mounting Type
Surface Mount
Package / Case
6-VSSOP, SC-88, SOT-363
Supplier Device Package
PG-SOT363-PO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/12/2026
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
18,000$0.54901$9,882.18