
BCR185SH6327XTSA1 | |
|---|---|
DigiKey Part Number | BCR185SH6327XTSA1TR-ND - Tape & Reel (TR) BCR185SH6327XTSA1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BCR185SH6327XTSA1 |
Description | TRANS PREBIAS 2PNP 50V SOT363 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 200MHz 250mW Surface Mount PG-SOT363-PO |
Datasheet | Datasheet |
EDA/CAD Models | BCR185SH6327XTSA1 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 5mA, 5V |
Manufacturer Infineon Technologies | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Transition 200MHz |
Part Status Last Time Buy | Power - Max 250mW |
Transistor Type 2 PNP - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-VSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package PG-SOT363-PO |
Resistor - Base (R1) 10kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MUN5114DW1T1G | onsemi | 8,574 | MUN5114DW1T1GOSCT-ND | $2.22000 | Direct |
| DDA113TU-7-F | Diodes Incorporated | 3,010 | DDA113TU-7-FDICT-ND | $3.12000 | Similar |
| DDA114TU-7-F | Diodes Incorporated | 4,670 | DDA114TU-FDICT-ND | $2.38000 | Similar |
| DDA114YU-7-F | Diodes Incorporated | 1,438 | DDA114YU-FDICT-ND | $2.38000 | Similar |
| DDA143TU-7-F | Diodes Incorporated | 6,212 | DDA143TU-FDICT-ND | $3.12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 10 | $2.60600 | $26.06 |
| 100 | $1.64680 | $164.68 |
| 500 | $1.23010 | $615.05 |
| 1,000 | $1.09543 | $1,095.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18,000 | $0.70537 | $12,696.66 |

