BCR133SE6433BTMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.64000
Datasheet

Similar


Diodes Incorporated
In Stock: 993
Unit Price: $3.12000
Datasheet

Similar


Diodes Incorporated
In Stock: 980
Unit Price: $2.47000
Datasheet

Similar


Diodes Incorporated
In Stock: 72,337
Unit Price: $3.12000
Datasheet

Similar


Diodes Incorporated
In Stock: 188,985
Unit Price: $3.12000
Datasheet

Similar


onsemi
In Stock: 11,854
Unit Price: $1.97000
Datasheet

Similar


onsemi
In Stock: 7,604
Unit Price: $2.14000
Datasheet

Similar


onsemi
In Stock: 58,352
Unit Price: $2.14000
Datasheet

Similar


onsemi
In Stock: 37,868
Unit Price: $1.97000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $2.14000
Datasheet

Similar


onsemi
In Stock: 23,672
Unit Price: $2.22000
Datasheet

Similar


onsemi
In Stock: 8,355
Unit Price: $2.22000
Datasheet

Similar


onsemi
In Stock: 1,038
Unit Price: $2.14000
Datasheet

Similar


onsemi
In Stock: 9,736
Unit Price: $2.22000
Datasheet
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 130MHz 250mW Surface Mount PG-SOT363-PO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCR133SE6433BTMA1

DigiKey Part Number
BCR133SE6433BTMA1TR-NDTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCR133SE6433BTMA1
Description
TRANS PREBIAS 2NPN 50V SOT363
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 130MHz 250mW Surface Mount PG-SOT363-PO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
10kOhms
Resistor - Emitter Base (R2)
10kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
-
Frequency - Transition
130MHz
Power - Max
250mW
Mounting Type
Surface Mount
Package / Case
6-VSSOP, SC-88, SOT-363
Supplier Device Package
PG-SOT363-PO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types