BCR 129L3 E6327 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.81000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 10,000
Unit Price: $1.23000
Datasheet
TSLP-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCR 129L3 E6327

DigiKey Part Number
BCR129L3E6327-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCR 129L3 E6327
Description
TRANS PREBIAS NPN 50V TSLP-3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 150 MHz 250 mW Surface Mount PG-TSLP-3-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 Only
Resistor - Base (R1)
10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
100nA (ICBO)
Frequency - Transition
150 MHz
Power - Max
250 mW
Mounting Type
Surface Mount
Package / Case
SC-101, SOT-883
Supplier Device Package
PG-TSLP-3-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.31530$9,459.00
45,000$0.29986$13,493.70
75,000$0.28252$21,189.00
105,000$0.27225$28,586.25
150,000$0.26227$39,340.50