Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BCR 112T E6327 | |
|---|---|
DigiKey Part Number | BCR112TE6327-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCR 112T E6327 |
Description | TRANS PREBIAS NPN 50V 0.1A SC75 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 140 MHz 250 mW Surface Mount PG-SC75-3D |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 5mA, 5V |
Manufacturer Infineon Technologies | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 100nA (ICBO) |
Part Status Discontinued at DigiKey | Frequency - Transition 140 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 250 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-75, SOT-416 |
Resistors Included R1 and R2 | Supplier Device Package PG-SC75-3D |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 4.7 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDTC143EU,115 | Nexperia USA Inc. | 10 | 1727-5137-1-ND | $1.15000 | Direct |
| DDTC143XUA-7 | Diodes Incorporated | 0 | DDTC143XUADICT-ND | $2.47000 | Similar |
| DDTC143XUA-7-F | Diodes Incorporated | 0 | DDTC143XUA-FDICT-ND | $1.89000 | Similar |
| DTC043EEBTL | Rohm Semiconductor | 6,595 | DTC043EEBTLCT-ND | $1.48000 | Similar |
| DTC043XEBTL | Rohm Semiconductor | 2,413 | 846-DTC043XEBTLCT-ND | $1.73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.22114 | $3,317.10 |
| 21,000 | $0.21052 | $4,420.92 |
| 30,000 | $0.20019 | $6,005.70 |
| 75,000 | $0.17749 | $13,311.75 |
| 150,000 | $0.16346 | $24,519.00 |
| 300,000 | $0.15166 | $45,498.00 |







