
BCR 103T E6327 | |
---|---|
DigiKey Part Number | BCR103TE6327-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCR 103T E6327 |
Description | TRANS PREBIAS NPN 50V 0.1A SC75 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 140 MHz 250 mW Surface Mount PG-SC75-3D |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 2.2 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 20mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 1mA, 20mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
Frequency - Transition | 140 MHz | |
Power - Max | 250 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | PG-SC75-3D | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.22142 | $3,321.30 |
21,000 | $0.21079 | $4,426.59 |
30,000 | $0.20044 | $6,013.20 |
75,000 | $0.17772 | $13,329.00 |
150,000 | $0.16367 | $24,550.50 |
300,000 | $0.15186 | $45,558.00 |