Similar

BCR 103F E6327 | |
|---|---|
DigiKey Part Number | BCR103FE6327-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCR 103F E6327 |
Description | TRANS PREBIAS NPN 50V TSFP-3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 140 MHz 250 mW Surface Mount PG-TSFP-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 2.2 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 20mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 1mA, 20mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
Frequency - Transition | 140 MHz | |
Power - Max | 250 mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | PG-TSFP-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $0.34581 | $10,374.30 |
| 75,000 | $0.31053 | $23,289.75 |
| 150,000 | $0.28874 | $43,311.00 |


