BC850BWE6327HTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 328
Unit Price: $1.07000
Datasheet

Direct


Diodes Incorporated
In Stock: 501
Unit Price: $1.40000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 923
Unit Price: $1.48000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: $1.15000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 1,975
Unit Price: $1.23000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 22,058
Unit Price: $1.32000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9,990
Unit Price: $1.32000
Datasheet

Similar


Rohm Semiconductor
In Stock: 3,564
Unit Price: $1.48000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.25747
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.25585
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.25747
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.82000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 113
Unit Price: $0.82000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.82000
Datasheet
Bipolar (BJT) Transistor NPN 45 V 100 mA 250MHz 250 mW Surface Mount PG-SOT323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC850BWE6327HTSA1

DigiKey Part Number
BC850BWE6327HTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC850BWE6327HTSA1
Description
TRANS NPN 45V 0.1A PG-SOT323
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 250MHz 250 mW Surface Mount PG-SOT323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
250 mW
Frequency - Transition
250MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
PG-SOT323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes