BC849BE6327HTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 13,020
Unit Price: $0.99000
Datasheet

Direct


Diodes Incorporated
In Stock: 5,819
Unit Price: $1.40000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 264
Unit Price: $1.48000
Datasheet

Direct


onsemi
In Stock: 44,619
Unit Price: $1.07000
Datasheet

Direct


onsemi
In Stock: 9,256
Unit Price: $1.07000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 3,281
Unit Price: $1.15000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $1.48000
Datasheet

Direct


onsemi
In Stock: 26,052
Unit Price: $0.99000
Datasheet

Direct


onsemi
In Stock: 9,125
Unit Price: $1.15000
Datasheet

Direct


onsemi
In Stock: 15,754
Unit Price: $1.23000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,839
Unit Price: $5.67000
Datasheet

Similar


Diodes Incorporated
In Stock: 681,421
Unit Price: $1.31000
Datasheet

Similar


Diodes Incorporated
In Stock: 23,491
Unit Price: $1.40000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4,780
Unit Price: $1.07000
Datasheet
PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC849BE6327HTSA1

DigiKey Part Number
BC849BE6327HTSA1TR-ND - Tape & Reel (TR)
BC849BE6327HTSA1CT-ND - Cut Tape (CT)
BC849BE6327HTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC849BE6327HTSA1
Description
TRANS NPN 30V 0.1A PG-SOT23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 100 mA 250MHz 330 mW Surface Mount PG-SOT23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
330 mW
Frequency - Transition
250MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
PG-SOT23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes