BC848CE6433HTMA1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 562,672
Unit Price: $1.40000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 3,078
Unit Price: $1.07000
Datasheet

Direct


onsemi
In Stock: 68,386
Unit Price: $0.99000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 69,503
Unit Price: $1.56000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 210
Unit Price: $1.64000
Datasheet

Direct


onsemi
In Stock: 16,394
Unit Price: $0.90000
Datasheet

Direct


onsemi
In Stock: 9,125
Unit Price: $1.15000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,889
Unit Price: $5.67000
Datasheet

Similar


Diodes Incorporated
In Stock: 699,561
Unit Price: $1.31000
Datasheet

Similar


onsemi
In Stock: 132,947
Unit Price: $1.07000
Datasheet

Similar


onsemi
In Stock: 241,006
Unit Price: $0.99000
Datasheet

Similar


onsemi
In Stock: 95,073
Unit Price: $0.90000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,416
Unit Price: $2.46000
Datasheet

Similar


onsemi
In Stock: 96,525
Unit Price: $0.90000
Datasheet
PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC848CE6433HTMA1

DigiKey Part Number
BC848CE6433HTMA1TR-ND - Tape & Reel (TR)
BC848CE6433HTMA1CT-ND - Cut Tape (CT)
BC848CE6433HTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC848CE6433HTMA1
Description
TRANS NPN 30V 0.1A PG-SOT23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 100 mA 250MHz 330 mW Surface Mount PG-SOT23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
420 @ 2mA, 5V
Power - Max
330 mW
Frequency - Transition
250MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
PG-SOT23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Marketplace Stock: 50,000 View Now
Last Time Buy Date: 31/12/2026
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.72000$1.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.23302$11,651.00

Other Suppliers on DigiKey

50,000In Stock
Ships from Rochester Electronics, LLC