Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BC847BL3E6327XTMA1 | |
|---|---|
DigiKey Part Number | 448-BC847BL3E6327XTMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC847BL3E6327XTMA1 |
Description | TRANS NPN 45V 0.1A PG-TSLP-3-1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 250MHz 250 mW Surface Mount PG-TSLP-3-1 |
Datasheet | Datasheet |
EDA/CAD Models | BC847BL3E6327XTMA1 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Mfr | Power - Max 250 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 250MHz |
Part Status Last Time Buy | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SC-101, SOT-883 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package PG-TSLP-3-1 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC1623-L6-TP | MCC (Micro Commercial Components) | 6,032 | 353-2SC1623-L6-TPCT-ND | $1.40000 | Similar |
| BC847A RFG | Taiwan Semiconductor Corporation | 5,027 | 1801-BC847ARFGCT-ND | $1.40000 | Similar |
| BC847BP | Diotec Semiconductor | 0 | 4878-BC847BPCT-ND | $0.22583 | Similar |
| BC847C-TP | MCC (Micro Commercial Components) | 45,761 | BC847C-TPCT-ND | $1.23000 | Similar |
| BC847CLT1G | onsemi | 395 | BC847CLT1GOSCT-ND | $0.99000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $0.48174 | $14,452.20 |









